The PSAA20R-240-R-CN1 is a 24V DC power adapter with a maximum output current of 830mA and a maximum power dissipation of 20W. It operates within a temperature range of 0°C to 40°C and is designed for wall-mount applications. The adapter features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D., and a weight of 0.375lb.
Phihong PSAA20R-240-R-CN1 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 24V |
| Series | PSAA20R (20W) |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA20R-240-R-CN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.