The Phihong PSAA20R-240-R-CN5 is a wall-mount DC-DC converter with a maximum output current of 830mA and a maximum power dissipation of 20W. It operates within a temperature range of 0°C to 40°C. The converter features a barrel plug output connector with a 0.7mm inner diameter and 2.5mm outer diameter, and a length of 10.0mm. It is part of the PSAA20R series, which is designed for 20W applications.
Phihong PSAA20R-240-R-CN5 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Output Connector | Barrel Plug, 0.7mm I.D. x 2.5mm O.D. x 10.0mm |
| Output Voltage | 24V |
| Series | PSAA20R (20W) |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA20R-240-R-CN5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.