The PSAA20R-240-R-CNR5 wall adapter from Phihong features a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It can handle a maximum output current of 830mA and a maximum power dissipation of 20W. The adapter has a wall mount and a barrel plug output connector with a 0.7mm inner diameter, 2.5mm outer diameter, and 10.0mm length.
Phihong PSAA20R-240-R-CNR5 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 0.7mm I.D. x 2.5mm O.D. x 10.0mm |
| Output Voltage | 24V |
| Series | PSAA20R (20W) |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA20R-240-R-CNR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.