The PSAA20R-480-R-C2 is a 20W wall-mount DC-DC converter from Phihong. It operates within a temperature range of 0-40°C and provides a maximum output current of 420mA. The converter has a maximum power dissipation of 20W and features a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D. The device is part of the PSAA20R series and weighs 0.375lb.
Phihong PSAA20R-480-R-C2 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 48V |
| Series | PSAA20R (20W) |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA20R-480-R-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.