The Phihong PSAA20R-480-R-C3 is a 20W DC-DC converter with a maximum output current of 420mA and a maximum output voltage of 48V. It operates within a temperature range of 0-40°C and is designed for wall mount applications. The converter features a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter, and a 10.0mm length.
Phihong PSAA20R-480-R-C3 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
| Output Voltage | 48V |
| Series | PSAA20R (20W) |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA20R-480-R-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.