The PSAA20R-480-R-CNR4 is a 20W wall adapter from Phihong with a maximum output current of 420mA and an operating temperature range of 0-40°C. It features a barrel plug output connector with a 1.35mm inner diameter and 3.5mm outer diameter, and a length of 10.0mm. The adapter has a maximum power dissipation of 20W and a weight of 0.375lb.
Phihong PSAA20R-480-R-CNR4 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 48V |
| Series | PSAA20R (20W) |
| Weight | 0.375lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA20R-480-R-CNR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.