Phihong PSAA60W-150-R-C2 technical specifications.
| Cord Length | 47inch |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | 2.5mm I.D. x 5.5mm O.D. x 10mm Female |
| Package Quantity | 1 |
| Series | PSAA60W |
| Weight | 0.661lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA60W-150-R-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.