The PSAC05R-050L6B is a 5-watt universal input switching power supply designed for global use with interchangeable AC clips. It provides a 5VDC output at 1A and is compliant with DOE Level VI efficiency standards. This Class II double-insulated adapter features short circuit and over-load protection, low no-load power consumption, and is commonly used for charging mobile phones, PDAs, and other consumer electronics.
Phihong PSAC05R-050L6B technical specifications.
| Output Voltage | 5VDC |
| Output Current | 1A |
| Power Rating | 5W |
| Input Voltage Range | 90 to 264VAC |
| Input Frequency | 47 to 63Hz |
| DC Connector Size | 2.1 x 5.5 x 9.5mm |
| Efficiency | VILevel |
| Operating Temperature | 0 to 40°C |
| Safety Standards | UL/cUL 60950-1, CE, RCM |
| Efficiency | DOE Level VI, ErP Stage 2 |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC05R-050L6B to view detailed technical specifications.
No datasheet is available for this part.