Phihong PSAC09R-050-R-C5 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 9W |
| Mount | Wall |
| Output Connector | Barrel Plug, 0.7mm I.D. x 2.5mm O.D. x 10.0mm |
| Output Voltage | 5V |
| Series | PSAC09R (9W) |
| Weight | 0.263lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC09R-050-R-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.