Phihong PSAC24A-120-R technical specifications.
| Current - Output 1 | 2A |
| Number of Outputs | 1 |
| Output Power | 24W |
| Package Quantity | 1 |
| Series | PSAC24 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC24A-120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.