Phihong PSAC30U-120-R technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 83.5% |
| Length | 103.4mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Wall, Desktop |
| Number of Outputs | 1 |
| Output Power | 30W |
| Overall Depth | 28.7mm |
| Package Quantity | 48 |
| Series | PSAC30U |
| Voltage - Output 1 | 12V |
| Weight | 5.679108oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC30U-120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.