Phihong PSAC30U-560-R technical specifications.
| Current - Output 1 | 540mA |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Voltage - Output 1 | 56V |
| Weight | 5.78493oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC30U-560-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.