
Phihong PSC15A-150S-R technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC15A-150S-R to view detailed technical specifications.
No datasheet is available for this part.
