Phihong PSC30U050R technical specifications.
| Current - Output 1 | 4A |
| Efficiency | 80% |
| Length | 98.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 20W |
| Overall Depth | 31.5mm |
| Voltage - Output 1 | 5V |
| Weight | 9.280001oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSC30U050R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.