Phihong PSF149-401 technical specifications.
| Current - Output 1 | 15A |
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Height | 39.1mm |
| Length | 201.4mm |
| Number of Outputs | 4 |
| Series | PSF |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Voltage - Output 3 | -12V |
| Width | 99.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSF149-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
