Phihong PSS-100-033 technical specifications.
| Current - Output 1 | 20A |
| Height | 1.02inch |
| Length | 5inch |
| Number of Outputs | 1 |
| Series | PSS |
| Voltage - Output 1 | 3.3V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSS-100-033 to view detailed technical specifications.
No datasheet is available for this part.