Phihong PSS-22U-120-LF technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 80% |
| Number of Outputs | 1 |
| Package Quantity | 36 |
| Voltage - Output 1 | 12V |
| Weight | 6.23oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSS-22U-120-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
