Phihong PSS-40-480 technical specifications.
| Current - Output 1 | 800mA |
| Height | 32mm |
| Length | 108mm |
| Number of Outputs | 1 |
| Series | PSS |
| Voltage - Output 1 | 48V |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSS-40-480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.