Phihong PSS-45W-180-LF technical specifications.
| Current - Output 1 | 2.8A |
| Efficiency | 85% |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Voltage - Output 1 | 18V |
| Weight | 6.53oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSS-45W-180-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.