The Phihong REWORK2.5X5.5CENTER-PSAC60W-240-R-CN2 is a desktop power adapter with a maximum output current of 2.5A and a maximum output power of 60W. It operates within a temperature range of 0°C to 40°C and features a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter. The adapter is approved for use in CE and cULus environments and is packaged individually.
Phihong REWORK2.5X5.5CENTER-PSAC60W-240-R-CN2 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 47.2inch |
| Height | 1.3inch |
| Length | 5.12inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | PSAC60W |
| Weight | 0.673lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong REWORK2.5X5.5CENTER-PSAC60W-240-R-CN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.