Philex 28105R technical specifications.
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| Resistance | 28105R |
| Weight | 750g |
| Width | 285mm |
| RoHS | Not Compliant |
Download the complete datasheet for Philex 28105R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
