Philips Color Kinetics 109-000018-00 technical specifications.
| Package/Case | Module |
| Height | 90mm |
| Length | 224mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Philips Color Kinetics 109-000018-00 to view detailed technical specifications.
No datasheet is available for this part.