Philips Color Kinetics 118-000052-00 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Philips Color Kinetics 118-000052-00 to view detailed technical specifications.
No datasheet is available for this part.