Philips 03545550 technical specifications.
| Package/Case | 300 |
| Height | 75mm |
| Mount | Screw |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Philips 03545550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
