
Philips 100SDWT technical specifications.
| Package/Case | 100 |
| Correlated Color Temperature (CCT) | 2500K |
| Diameter | 32mm |
| Length | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Philips 100SDWT to view detailed technical specifications.
No datasheet is available for this part.