Philips 11ESPLE technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 28mm |
| Length | 141.2mm |
| Shape | Tubular |
| RoHS | Compliant |
Download the complete datasheet for Philips 11ESPLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.