Philips 12300PAR56FL technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 63mm |
| Length | 104.5mm |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Philips 12300PAR56FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.