Philips 150CDMTP830 technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 32mm |
| Length | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Philips 150CDMTP830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.