Philips 1EMN25479 technical specifications.
| Height | 7.5inch |
| Length | 22.5inch |
| Mount | Brackets |
| Weight | 12.1lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 1EMN25479 to view detailed technical specifications.
No datasheet is available for this part.