Philips 1N4004 technical specifications.
| Capacitance | 15pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 1N4004 to view detailed technical specifications.
No datasheet is available for this part.