The Philips 1N4728A is a single-element zener diode with a rated voltage of 3.3V and a tolerance of 5%. It can handle a maximum power dissipation of 1W and has an operating temperature range of -65°C to 200°C. The diode is packaged in bulk and is suitable for through-hole mounting.
Philips 1N4728A technical specifications.
| Element Configuration | Single |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Output Current | 330mA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Philips 1N4728A to view detailed technical specifications.
No datasheet is available for this part.