The Philips 1N4746A is a single-element Zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for through-hole mounting and has a power dissipation of 1W. The diode has a DC rated voltage of 18V and a voltage tolerance of 5%. It is lead-free and compliant with Reach SVHC regulations.
Philips 1N4746A technical specifications.
| Element Configuration | Single |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Output Current | 1.8A |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Philips 1N4746A to view detailed technical specifications.
No datasheet is available for this part.