The 1N914B diode from Philips features a maximum repetitive reverse voltage of 100V and an average rectified current of 75mA. It has a capacitance of 4pF and a current rating of 200mA. The diode is lead free and compliant with Reach SVHC regulations. It is available in bulk packaging.
Philips 1N914B technical specifications.
| Average Rectified Current | 75mA |
| Capacitance | 4pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 1N914B to view detailed technical specifications.
No datasheet is available for this part.