Philips 1N914BT/R technical specifications.
| Capacitance | 4pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 1N914BT/R to view detailed technical specifications.
No datasheet is available for this part.