Philips 31605/31/16 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700 K |
| Luminous Flux | 700lm |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Philips 31605/31/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
