Philips 35CDMR11183010 technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 111mm |
| Length | 95mm |
| Voltage Rating | 830V |
| RoHS | Compliant |
Download the complete datasheet for Philips 35CDMR11183010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.