Philips 35CDMR830FL technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 95mm |
| Length | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Philips 35CDMR830FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.