Philips 400HPITPLUS technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4300K |
| Diameter | 47mm |
| Length | 286mm |
| RoHS | Compliant |
Download the complete datasheet for Philips 400HPITPLUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.