Philips 40962150 technical specifications.
| Package/Case | Module |
| Length | 32mm |
| Mount | Base |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Philips 40962150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.