Philips 40970650 technical specifications.
| Package/Case | Module |
| Length | 31mm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Philips 40970650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.