Philips 40971360 technical specifications.
| Length | 42mm |
| Operating Supply Voltage | 15V |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Philips 40971360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.