Philips 40975160 technical specifications.
| Length | 45mm |
| Operating Supply Voltage | 24V |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Philips 40975160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.