Philips 40984350 technical specifications.
| Package/Case | Module |
| Length | 44mm |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Philips 40984350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.