Philips 40995960 technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 13.8V |
| Outside Diameter | 35mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Philips 40995960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.