Philips 40SESOZ technical specifications.
| Diameter | 45mm |
| Length | 78mm |
| Max Operating Temperature | 300°C |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Philips 40SESOZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.