Philips 42844860 technical specifications.
| Operating Supply Voltage | 240V |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Philips 42844860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.