Philips 483520988527 technical specifications.
| Height | 0.75inch |
| Length | 5inch |
| Weight | 0.006lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 483520988527 to view detailed technical specifications.
No datasheet is available for this part.