Philips 63168840 technical specifications.
| Color | White |
| Input Power | 18W |
| Length | 600mm |
| Luminous Flux | 1350lm |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Philips 63168840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.