Philips 63186240 technical specifications.
| Color | White |
| Input Power | 30W |
| Length | 900mm |
| Luminous Flux | 2400lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Philips 63186240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.