Philips 63192340 technical specifications.
| Color | White |
| Length | 1.2m |
| Luminous Flux | 3350lm |
| Mount | External |
| Operating Supply Voltage | 240V |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Philips 63192340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.